846-012-540-212

Heilind Number:EDA846-012-540-212
Manufacturer:EDAC
Manufacturer Number:846-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-212

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green design and a robust housing made of UL 94V-0 Diallyl Phthalate. With a maximum amperage of 3A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless connectivity. With 12 positions available, you have plenty of room for your components. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to keep your electronics running smoothly.