846-012-540-604

Heilind Number:EDA846-012-540-604
Manufacturer:EDAC
Manufacturer Number:846-012-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability even in high-temperature environments. With a single row layout and 12 positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our range of products for more connector options.