846-012-540-802

Heilind Number:EDA846-012-540-802
Manufacturer:EDAC
Manufacturer Number:846-012-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-802

Detailed Description

Upgrade your connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are capable of handling up to 3 A of power. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure secure and efficient data transmission. With two rows of twelve positions, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless integration for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose them for your next project and experience the difference in performance and quality.