846-012-540-808

Heilind Number:EDA846-012-540-808
Manufacturer:EDAC
Manufacturer Number:846-012-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-540-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a 3A amperage and copper alloy contact material, they deliver secure power transmission. The double-row layout with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with these high-quality, straight-mount Card Edge Connectors in vibrant green.