846-012-541-101

Heilind Number:EDA846-012-541-101
Manufacturer:EDAC
Manufacturer Number:846-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability and performance, these connectors feature a single row design with twelve positions, ensuring seamless integration. The UL 94V-0 Diallyl Phthalate housing material guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. Constructed with Copper Alloy contacts and a pitch of .125 inches, these connectors offer optimal conductivity and stability. With a straight mount orientation and a row spacing of .2 inches, they facilitate effortless installation. Upgrade your electronic assemblies with these high-quality connectors, perfect for a wide range of applications.