846-012-541-102

Heilind Number:EDA846-012-541-102
Manufacturer:EDAC
Manufacturer Number:846-012-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row of 12 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance is non-negotiable. Trust in our connectors to deliver consistent and efficient board-to-board connections.