846-012-541-201

Heilind Number:EDA846-012-541-201
Manufacturer:EDAC
Manufacturer Number:846-012-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-201

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a double-row configuration with 12 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration with your PCB setup. Whether you require straight or right-angle mounting, these connectors accommodate your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connection solutions with these high-performance Card Edge Connectors.