846-012-541-207

Heilind Number:EDA846-012-541-207
Manufacturer:EDAC
Manufacturer Number:846-012-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-207

Detailed Description

Elevate your high-temperature connectivity with our Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts and a .125-inch pitch, they offer reliable performance in a variety of applications. The straight mount orientation, accommodating 12 positions, ensures a secure fit for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.