846-012-541-212

Heilind Number:EDA846-012-541-212
Manufacturer:EDAC
Manufacturer Number:846-012-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a 3A amperage rating suitable for power-intensive applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer superior durability and conductivity. With two rows and 12 positions, these connectors provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether you need to establish board-to-board connections or connect peripherals, these straight-mount connectors deliver reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these essential components.