846-012-541-602

Heilind Number:EDA846-012-541-602
Manufacturer:EDAC
Manufacturer Number:846-012-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in elevated temperature environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 12 positions, they offer seamless connectivity for your projects. The copper alloy contact material guarantees reliable transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Elevate your connectivity game with our cutting-edge Card Edge Connectors.