846-012-541-612

Heilind Number:EDA846-012-541-612
Manufacturer:EDAC
Manufacturer Number:846-012-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 12 positions, they provide seamless integration for your PCB applications. The Copper Alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these essential components.