846-012-541-802

Heilind Number:EDA846-012-541-802
Manufacturer:EDAC
Manufacturer Number:846-012-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-802

Detailed Description

Enhance your high-temperature PCB connections with these durable and efficient Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, they ensure both performance and safety. With a 3A amperage rating and copper alloy contact material, reliability is paramount. The connectors boast a double-row design, offering 12 positions for seamless board-to-board connections. Their .125 inch pitch and .2 inch row spacing facilitate precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Choose these connectors for optimal performance and longevity in your PCB projects.