846-012-541-803

Heilind Number:EDA846-012-541-803
Manufacturer:EDAC
Manufacturer Number:846-012-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of twelve positions each, they provide ample connection points for your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our quality connectors to deliver efficient and secure board-to-board connections in your electronic systems.