846-012-541-804

Heilind Number:EDA846-012-541-804
Manufacturer:EDAC
Manufacturer Number:846-012-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-804

Detailed Description

Enhance your electronic connections with these high-temperature card edge connectors. Designed for optimal performance, they feature a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 12 positions each, these connectors offer seamless compatibility for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with these top-of-the-line connectors.