846-012-541-807

Heilind Number:EDA846-012-541-807
Manufacturer:EDAC
Manufacturer Number:846-012-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-807

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for peak performance in demanding environments, they boast a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts, each rated for 3A, they ensure efficient power transmission. The 0.125" pitch and 0.2" row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies assembly. Offering 12 positions for seamless connectivity, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their quality for your next project in the realm of PCB connectors.