846-012-541-812

Heilind Number:EDA846-012-541-812
Manufacturer:EDAC
Manufacturer Number:846-012-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-541-812

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a current rating of 3 A and copper alloy contacts, these connectors guarantee efficient power transmission. Their dual-row configuration with 12 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they provide steadfast functionality even in extreme conditions. Ideal for various applications, these connectors are a essential component for any PCB setup.