846-012-555-212

Heilind Number:EDA846-012-555-212
Manufacturer:EDAC
Manufacturer Number:846-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Specifically designed for durability and performance, these connectors feature a vibrant green hue and can handle up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless, high-speed data transmission across 12 positions. Their straight mount orientation and row spacing of .2 inches make them easy to install and integrate into your design. Perfect for a range of applications, these connectors are a must-have for any PCB project. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Specifically designed for durability and performance, these connectors feature a vibrant green hue and can handle up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless, high-speed data transmission across 12 positions. Their straight mount orientation and row spacing of .2 inches make them easy to install and integrate into your design. Perfect for a range of applications, these connectors are a must-have for any PCB project.