846-012-555-802

Heilind Number:EDA846-012-555-802
Manufacturer:EDAC
Manufacturer Number:846-012-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With a 3 A amperage rating and copper alloy contact material, they offer efficient power transmission. The two rows of 12 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample space for secure connections. Suitable for straight mount orientation, they facilitate seamless integration into your PCB setup. Operating within a wide temperature range of -40 to 105 degrees Celsius, these connectors are ideal for various applications that require resilience and stability. Upgrade your connectivity solutions with these essential components.