846-012-555-803

Heilind Number:EDA846-012-555-803
Manufacturer:EDAC
Manufacturer Number:846-012-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-803

Detailed Description

Discover our High Temp Card Edge Connectors, a must-have for your electronic projects. Featuring a vibrant green color, these connectors are designed for seamless integration in your circuitry. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. The two rows of Copper Alloy contacts with a pitch of .125 in offer efficient connectivity, with 12 positions for versatile use. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Trust in our connectors for secure and high-performance board-to-board connections. Explore the full range of our PCB connectors for all your project needs.