846-012-555-804

Heilind Number:EDA846-012-555-804
Manufacturer:EDAC
Manufacturer Number:846-012-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a dual-row configuration and a pitch of .125 inches, they offer seamless integration onto your board, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where reliability is paramount. Upgrade your system with these green-hued connectors, offering 12 positions for comprehensive connectivity solutions. Explore our wide range of connectors under the Products category to find the perfect fit for your project.