846-012-555-807

Heilind Number:EDA846-012-555-807
Manufacturer:EDAC
Manufacturer Number:846-012-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-807

Detailed Description

Enhance your connectivity with our high temp card edge connectors, designed for optimum performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With a dual-row configuration and 12 positions, they offer ample flexibility for your PCB connections. Crafted from durable copper alloy, the contacts guarantee secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your electronic projects with the superior quality and performance of our card edge connectors.