846-012-555-808

Heilind Number:EDA846-012-555-808
Manufacturer:EDAC
Manufacturer Number:846-012-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic components. The 2-row configuration with a pitch of .125 inches and row spacing of .2 inches offers versatility in your PCB layout. Boasting 12 positions and a straight mount orientation, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.