846-012-555-812

Heilind Number:EDA846-012-555-812
Manufacturer:EDAC
Manufacturer Number:846-012-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage rating of 3 A. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient signal transfer, accommodating 12 positions for versatile connectivity options. Suitable for straight mounting orientation, these connectors maintain secure and stable connections even in extreme operating temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these essential components that guarantee long-lasting durability and performance.