846-012-556-201

Heilind Number:EDA846-012-556-201
Manufacturer:EDAC
Manufacturer Number:846-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in extreme conditions. Boasting a 3 A amperage and copper alloy contact material, they offer excellent conductivity for seamless data transmission. With two rows and twelve positions, they provide ample connectivity options for your PCBs. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance consistency. Perfect for demanding applications, these green connectors are a vital component for your electronic projects.