846-012-556-207

Heilind Number:EDA846-012-556-207
Manufacturer:EDAC
Manufacturer Number:846-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a two-row configuration with 12 positions, ensuring secure and reliable connections. With a 3A amperage and copper alloy contact material, they deliver optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and resilience. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Their straight mount orientation and .125-inch pitch offer easy installation on PCBs, facilitating seamless board-to-board connections. Trust in our connectors for superior performance in demanding environments.