846-012-556-212

Heilind Number:EDA846-012-556-212
Manufacturer:EDAC
Manufacturer Number:846-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, engineered for reliable performance in demanding environments. Featuring green housings made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With two rows of 12 positions each, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connection. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are designed for versatility. Choose the straight mount orientation for seamless integration. Elevate your PCB design with our premium card edge connectors.