846-012-556-802

Heilind Number:EDA846-012-556-802
Manufacturer:EDAC
Manufacturer Number:846-012-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 12 positions, they provide ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications. The straight mount orientation and .125-inch pitch offer seamless integration into your PCB layout, while the .2-inch row spacing allows for efficient signal routing. Elevate your electronic designs with our high-current, high-performance Card Edge Connectors.