846-012-556-808

Heilind Number:EDA846-012-556-808
Manufacturer:EDAC
Manufacturer Number:846-012-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green color and a sleek Straight mount orientation. With a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they deliver exceptional durability and conductivity. The 2-row design with 12 positions ensures versatile functionality, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to provide secure and efficient board-to-board connections in any project.