846-012-556-812

Heilind Number:EDA846-012-556-812
Manufacturer:EDAC
Manufacturer Number:846-012-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-556-812

Detailed Description

Elevate your high-temperature connectivity with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer a secure and efficient connection for your PCBs. Each connector boasts 12 positions with a pitch of .125 inches, ensuring compatibility with a variety of systems. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these essential components, available in our extensive lineup of PCB connectors.