846-012-558-101

Heilind Number:EDA846-012-558-101
Manufacturer:EDAC
Manufacturer Number:846-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green design, these connectors are not only visually striking but also deliver exceptional performance. With a durable housing made of UL 94V-0 Diallyl Phthalate, they can withstand high temperatures and provide reliable connectivity. Perfect for a variety of applications, these connectors have a single row with 12 positions, offering ample opportunities for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches make for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and dependable. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.