846-012-558-102

Heilind Number:EDA846-012-558-102
Manufacturer:EDAC
Manufacturer Number:846-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a single row configuration, offering 12 positions for seamless integration. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications that require high temperature tolerance. Upgrade your board-to-board connections with this essential component.