846-012-558-104

Heilind Number:EDA846-012-558-104
Manufacturer:EDAC
Manufacturer Number:846-012-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-104

Detailed Description

Enhance your high-temperature connectivity with these specialized Card Edge Connectors. Designed for efficient PCB-to-PCB interfacing, they feature a single row layout with 12 positions and a compact .125-inch pitch. The rugged UL 94V-0 Diallyl Phthalate housing ensures durability even in harsh environments, while the Copper Alloy contact material guarantees reliable power transmission at an amperage of 3A. With a convenient right-angle mount orientation and a wide operating temperature range from -40 to 105°C, these connectors offer versatility for various applications in electronics and beyond. Upgrade your connectivity solutions with these green-colored connectors, perfect for demanding industrial settings.