846-012-558-108

Heilind Number:EDA846-012-558-108
Manufacturer:EDAC
Manufacturer Number:846-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-108

Detailed Description

Introducing our high-temperature Card Edge Connectors, designed for seamless board-to-board connections with top-tier performance in mind. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety in operation. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Boasting 12 positions and an amperage of 3A, they are ideal for various applications. Whether in industrial settings or harsh environments, these connectors excel, with an operating temperature range of -40 to 105°C. Upgrade your connection solutions with this essential component.