846-012-558-201

Heilind Number:EDA846-012-558-201
Manufacturer:EDAC
Manufacturer Number:846-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 12 positions, they offer ample versatility for your PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Conveniently mountable at a right angle, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any connectivity toolkit.