846-012-558-212

Heilind Number:EDA846-012-558-212
Manufacturer:EDAC
Manufacturer Number:846-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 in and row spacing of .2 in, they offer seamless integration into your setup. Featuring two rows and 12 positions, they provide ample connectivity options. The right-angle mount orientation adds flexibility to installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your system with these high-quality connectors, a must-have in your PCB assembly toolkit.