846-012-558-804

Heilind Number:EDA846-012-558-804
Manufacturer:EDAC
Manufacturer Number:846-012-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a current rating of 3 A, they ensure reliable power transmission for your applications. The two-row design with Copper Alloy contacts offers secure and efficient connectivity, with a pitch of .125 in and row spacing of .2 in accommodating precise alignment. With 12 positions available, they provide ample room for connections. Mount them effortlessly in a Right Angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore more in our extensive range of PCB connectors.