846-012-558-808

Heilind Number:EDA846-012-558-808
Manufacturer:EDAC
Manufacturer Number:846-012-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a double-row configuration with 12 positions, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, a robust Copper Alloy, supports reliable power transmission with a rated amperage of 3A. Mountable at a right angle, these connectors offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Upgrade your PCB connectivity with these top-of-the-line connectors.