846-012-558-812

Heilind Number:EDA846-012-558-812
Manufacturer:EDAC
Manufacturer Number:846-012-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-558-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With 12 positions spread across 2 rows, they provide ample connectivity for your PCBs. The copper alloy contact material, combined with a pitch of .125 inches, guarantees efficient signal transmission. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C makes them suitable for a wide range of environments. Trust in our connectors to deliver seamless board-to-board connections in your electronic projects.