846-012-559-101

Heilind Number:EDA846-012-559-101
Manufacturer:EDAC
Manufacturer Number:846-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a sleek and durable solution for your electronic projects. With an amperage rating of 3 A, they provide reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent heat resistance and safety. Boasting a single row configuration, they are efficient and space-saving. The contact material, Copper Alloy, guarantees superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your circuit board. Offering 12 positions, these connectors accommodate multiple connections with ease. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your connectivity with these high-quality Card Edge Connectors.