846-012-559-212

Heilind Number:EDA846-012-559-212
Manufacturer:EDAC
Manufacturer Number:846-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity for your electronic components. The dual-row configuration with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving installations, these connectors have a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality connectors.