846-012-559-802

Heilind Number:EDA846-012-559-802
Manufacturer:EDAC
Manufacturer Number:846-012-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-559-802

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, engineered for optimal performance in demanding environments. Featuring a sleek green design, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a maximum amperage of 3A, they provide reliable power transmission for your applications. Equipped with two rows and 12 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for versatility, these connectors have a right-angle mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB connectivity with these high-temp card edge connectors, perfect for a range of industrial and electronic applications.