846-012-560-201

Heilind Number:EDA846-012-560-201
Manufacturer:EDAC
Manufacturer Number:846-012-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, they guarantee reliable conductivity. The 2-row configuration, with a pitch of .125 in and row spacing of .2 in, offers seamless integration onto your board. Boasting 12 positions and a 3 A amperage, they ensure efficient power transmission. The right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with these essential components.