846-012-560-802

Heilind Number:EDA846-012-560-802
Manufacturer:EDAC
Manufacturer Number:846-012-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-560-802

Detailed Description

Enhance your high-temperature application with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 12 positions, ensuring efficient connectivity. With a compact pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in extreme conditions, while the Copper Alloy contact material ensures excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their straight mount orientation allows for easy installation on your board, making them a versatile and essential component for your electronic projects. Trust in our Card Edge Connectors for high-quality, high-performance connectivity solutions.