846-012-560-812

Heilind Number:EDA846-012-560-812
Manufacturer:EDAC
Manufacturer Number:846-012-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-560-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a high amperage rating of 3A and copper alloy contact material, they guarantee efficient power transmission. Perfect for PCB applications, these connectors boast a double-row design with 12 positions, offering ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial and commercial settings. Take your connectivity to the next level with these top-of-the-line Card Edge Connectors.