846-013-520-101

Heilind Number:EDA846-013-520-101
Manufacturer:EDAC
Manufacturer Number:846-013-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-520-101

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Boasting a single row layout and a total of 13 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a solid choice for industrial applications. Upgrade your setup with our Card Edge Connectors and experience enhanced performance and longevity.