846-013-521-101

Heilind Number:EDA846-013-521-101
Manufacturer:EDAC
Manufacturer Number:846-013-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-101

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Featuring a striking green hue, they offer a sleek and functional design for your PCB setup. With an amperage of 3A, these connectors deliver reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee both durability and safety. The single-row configuration with 13 positions and a pitch of .125 inches ensures seamless integration on your board. Made with copper alloy contacts, they provide optimal conductivity. With a row spacing of .2 inches and straight mount orientation, these connectors are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.