846-013-521-102

Heilind Number:EDA846-013-521-102
Manufacturer:EDAC
Manufacturer Number:846-013-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 13 positions, perfect for efficient board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer superior durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in harsh conditions. Choose our green connectors for a dependable solution in your electronic assemblies.