846-013-521-104

Heilind Number:EDA846-013-521-104
Manufacturer:EDAC
Manufacturer Number:846-013-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in tough environments, these connectors feature a single row of 13 positions with a pitch of .125 inches, ideal for board-to-board PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, they provide reliable conductivity, even in extreme conditions. Their straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and dependable solution for your electronic projects. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity in any application.