846-013-521-107

Heilind Number:EDA846-013-521-107
Manufacturer:EDAC
Manufacturer Number:846-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-107

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green finish and are crafted from durable UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding conditions. With a single row layout and 13 positions, they offer seamless integration for various applications. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Engineered for versatility, these connectors feature a straight mount orientation and an operating temperature range spanning from -40 to 105 °C, making them ideal for a wide range of projects in industries such as automotive, aerospace, and telecommunications. Trust in our Card Edge Connectors to deliver superior connectivity solutions that meet your high-performance needs.