846-013-521-108

Heilind Number:EDA846-013-521-108
Manufacturer:EDAC
Manufacturer Number:846-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row of 13 positions, each crafted with copper alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, while the .125 inch pitch and .2 inch row spacing offer seamless integration on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Choose the straight mount orientation for easy installation. Explore our full range of PCB connectors for comprehensive connectivity solutions.